
FS520R12A8P1LBHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS520R12A8P1LBHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS520R12A8P1LBHPSA1 |
Description | IGBT MODULE 1200V 300A 1KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 3 Independent 1200 V 300 A 1 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS520R12A8P1LBHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 300 A | |
Power - Max | 1 kW | |
Vce(on) (Max) @ Vge, Ic | 1.58V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 24600 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 263,31000 Kč | 9 263,31 Kč |
| 12 | 9 240,29250 Kč | 110 883,51 Kč |
| Unit Price without VAT: | 9 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 208,60510 Kč |


