
FS45MR12W1M1B11BOMA1 | |
|---|---|
DigiKey Part Number | FS45MR12W1M1B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS45MR12W1M1B11BOMA1 |
Description | MOSFET 6N-CH 1200V AG-EASY1BM-2 |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 25A (Tj) Chassis Mount AG-EASY1BM-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 25A (Tj) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 25A, 15V (Typ) | |
Vgs(th) (Max) @ Id | 5.55V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 62nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1840pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1BM-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 892,89000 Kč | 2 892,89 Kč |
| 24 | 2 540,23292 Kč | 60 965,59 Kč |
| Unit Price without VAT: | 2 892,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,39690 Kč |




