FS3L30R07W2H3FB11BPSA2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1 130,74000 Kč
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 650 V 30 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3L30R07W2H3FB11BPSA2

DigiKey Part Number
FS3L30R07W2H3FB11BPSA2-ND
Manufacturer
Manufacturer Product Number
FS3L30R07W2H3FB11BPSA2
Description
IGBT MODULE 650V 30A MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 30 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
1.65 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 23 View Now
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15760,37933 Kč11 405,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:760,37933 Kč
Unit Price with VAT:920,05899 Kč

Other Suppliers on DigiKey

23In Stock
Ships from Rochester Electronics, LLC