
FS3L50R07W2H3FB11BPSA1 | |
|---|---|
DigiKey Part Number | FS3L50R07W2H3FB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS3L50R07W2H3FB11BPSA1 |
Description | IGBT MODULE 650V 50A MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 50 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,74000 Kč | 1 130,74 Kč |
| 15 | 825,01133 Kč | 12 375,17 Kč |
| 105 | 820,21790 Kč | 86 122,88 Kč |
| Unit Price without VAT: | 1 130,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,19540 Kč |





