
FS200R12PT4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS200R12PT4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12PT4BOSA1 |
Description | IGBT MOD 1200V 280A 1000W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 280 A 1000 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 14 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 280 A | Supplier Device Package Module |
Power - Max 1000 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 881,48000 Kč | 3 881,48 Kč |
| 12 | 3 080,26667 Kč | 36 963,20 Kč |
| Unit Price without VAT: | 3 881,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 696,59080 Kč |



