IGBT Module Trench Field Stop Three Phase Inverter 600 V 100 A 335 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R06KE3BOSA1

DigiKey Part Number
FS100R06KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R06KE3BOSA1
Description
IGBT MOD 600V 100A 335W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 600 V 100 A 335 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Power - Max
335 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6.2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 730,03000 Kč1 730,03 Kč
101 375,70500 Kč13 757,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 730,03000 Kč
Unit Price with VAT:2 093,33630 Kč