
FS01MR08A8MA2LBCHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS01MR08A8MA2LBCHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS01MR08A8MA2LBCHPSA1 |
Description | MOSFET 6N-CH 750V 620A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 750V 620A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS01MR08A8MA2LBCHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 750V | |
Current - Continuous Drain (Id) @ 25°C | 620A (Tj) | |
Rds On (Max) @ Id, Vgs | 1.69mOhm @ 620A, 18V | |
Vgs(th) (Max) @ Id | 4.55V @ 200mA | |
Gate Charge (Qg) (Max) @ Vgs | 1480nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 43000pF @ 470V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 425,98000 Kč | 26 425,98 Kč |
| Unit Price without VAT: | 26 425,98000 Kč |
|---|---|
| Unit Price with VAT: | 31 975,43580 Kč |


