Mosfet Array 1200V (1.2kV) 700A 1852W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECB2R1M12YM3

DigiKey Part Number
1697-ECB2R1M12YM3-ND
Manufacturer
Manufacturer Product Number
ECB2R1M12YM3
Description
SIC, MODULE, 2.1M, 1200V, 152MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 700A 1852W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Three Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
700A
Rds On (Max) @ Id, Vgs
2.8mOhm @ 550A, 15V
Vgs(th) (Max) @ Id
3.6V @ 167mA
Gate Charge (Qg) (Max) @ Vgs
1696nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
51300pF @ 800V
Power - Max
1852W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 872,25000 Kč28 872,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28 872,25000 Kč
Unit Price with VAT:34 935,42250 Kč