
FP100R12KT4B11BOSA1 | |
|---|---|
DigiKey Part Number | FP100R12KT4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP100R12KT4B11BOSA1 |
Description | IGBT MOD 1200V 100A 515W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 515 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 6.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package Module |
Power - Max 515 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,32000 Kč | 2 889,32 Kč |
| 10 | 2 288,17300 Kč | 22 881,73 Kč |
| 100 | 1 984,50840 Kč | 198 450,84 Kč |
| Unit Price without VAT: | 2 889,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,07720 Kč |



