



FM25L04B-G | |
|---|---|
DigiKey Part Number | 448-FM25L04B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25L04B-G |
Description | IC FRAM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25L04B-G Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 97 | 42,93979 Kč | 4 165,16 Kč |
| 194 | 41,93325 Kč | 8 135,05 Kč |
| 291 | 41,34512 Kč | 12 031,43 Kč |
| 582 | 40,34466 Kč | 23 480,59 Kč |
| 1 067 | 39,47565 Kč | 42 120,52 Kč |
| 5 044 | 37,29139 Kč | 188 097,77 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |







