FM25CL64B-DGTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25L04B-DG

DigiKey Part Number
FM25L04B-DGRA-ND
Manufacturer
Manufacturer Product Number
FM25L04B-DG
Description
IC FRAM 4KBIT SPI 20MHZ 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-DFN (4x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FM25L04B-DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 357
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:729
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1033,97500 Kč339,75 Kč
2533,02320 Kč825,58 Kč
8131,77765 Kč2 573,99 Kč
16231,03963 Kč5 028,42 Kč
32430,30225 Kč9 817,93 Kč
56729,70945 Kč16 845,26 Kč
1 05329,05820 Kč30 598,28 Kč
5 02227,44447 Kč137 826,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč