FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
8-SOIC
8 SOIC Pin View

FM25C160B-GTR

DigiKey Part Number
448-FM25C160B-GTR-ND - Tape & Reel (TR)
448-FM25C160B-GTRCT-ND - Cut Tape (CT)
448-FM25C160B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25C160B-GTR
Description
IC FRAM 16KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25C160B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1044,64200 Kč446,42 Kč
2543,36520 Kč1 084,13 Kč
5042,39500 Kč2 119,75 Kč
10041,42070 Kč4 142,07 Kč
25040,13220 Kč10 033,05 Kč
50039,16168 Kč19 580,84 Kč
1 00038,19872 Kč38 198,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,94245 Kč92 356,12 Kč
5 00036,00850 Kč180 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč