FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
8-SOIC
8 SOIC Pin View

FM25C160B-G

DigiKey Part Number
448-FM25C160B-G-ND
Manufacturer
Manufacturer Product Number
FM25C160B-G
Description
IC FRAM 16KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25C160B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1044,64200 Kč446,42 Kč
2543,36520 Kč1 084,13 Kč
9741,46351 Kč4 021,96 Kč
19440,48933 Kč7 854,93 Kč
29139,91928 Kč11 616,51 Kč
58238,95021 Kč22 669,02 Kč
1 06738,10911 Kč40 662,42 Kč
5 04435,99696 Kč181 568,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč