



FM24C04B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24C04B-GTR-ND - Tape & Reel (TR) 448-FM24C04B-GTRCT-ND - Cut Tape (CT) 448-FM24C04B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24C04B-GTR |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24C04B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 35,93200 Kč | 359,32 Kč |
| 25 | 34,90080 Kč | 872,52 Kč |
| 50 | 34,12620 Kč | 1 706,31 Kč |
| 100 | 33,34740 Kč | 3 334,74 Kč |
| 250 | 32,31512 Kč | 8 078,78 Kč |
| 500 | 31,53712 Kč | 15 768,56 Kč |
| 1 000 | 30,76394 Kč | 30 763,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,99296 Kč | 54 982,40 Kč |
| 5 000 | 21,43812 Kč | 107 190,60 Kč |
| 7 500 | 21,31313 Kč | 159 848,48 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |


