
FF3MR20KM1HSHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF3MR20KM1HSHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF3MR20KM1HSHPSA1 |
Description | IGBT MODULE 2000V AG-62MMHB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 2000 V Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 2000 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11 057,77800 Kč | 110 577,78 Kč |
| Unit Price without VAT: | 11 057,77800 Kč |
|---|---|
| Unit Price with VAT: | 13 379,91138 Kč |


