
FF3MR20KM1HHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF3MR20KM1HHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF3MR20KM1HHPSA1 |
Description | IGBT MODULE 2000V AG-62MMHB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 2000 V Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF3MR20KM1HHPSA1 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 2000 V |
Manufacturer Infineon Technologies | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Mounting Type Chassis Mount |
IGBT Type Trench Field Stop | Package / Case Module |
Configuration Half Bridge | Supplier Device Package AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 653,66000 Kč | 12 653,66 Kč |
| 10 | 10 982,73600 Kč | 109 827,36 Kč |
| Unit Price without VAT: | 12 653,66000 Kč |
|---|---|
| Unit Price with VAT: | 15 310,92860 Kč |


