
FF2MR12KM1HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF2MR12KM1HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF2MR12KM1HOSA1 |
Description | MOSFET 2N-CH 1200V 500A AG-62MM |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 500A (Tc) Chassis Mount AG-62MM |
Datasheet | Datasheet |
EDA/CAD Models | FF2MR12KM1HOSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 500A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.13mOhm @ 500A, 15V | |
Vgs(th) (Max) @ Id | 5.15V @ 224mA | |
Gate Charge (Qg) (Max) @ Vgs | 1340nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 39700pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 312,57000 Kč | 18 312,57 Kč |
| Unit Price without VAT: | 18 312,57000 Kč |
|---|---|
| Unit Price with VAT: | 22 158,20970 Kč |




