
FF200R12KT4HOSA1 | |
|---|---|
DigiKey Part Number | FF200R12KT4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R12KT4HOSA1 |
Description | IGBT MOD 1200V 320A 1100W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 320 A 1100 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 320 A | |
Power - Max | 1100 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,05000 Kč | 2 004,05 Kč |
| 10 | 1 568,71900 Kč | 15 687,19 Kč |
| 100 | 1 548,28750 Kč | 154 828,75 Kč |
| Unit Price without VAT: | 2 004,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,90050 Kč |




