
FF1MR12KM1HSHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1MR12KM1HSHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1MR12KM1HSHPSA1 |
Description | FF1MR12KM1HSHPSA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 395A (Tc) Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF1MR12KM1HSHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 395A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 560A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 224mA | |
Gate Charge (Qg) (Max) @ Vgs | 1600nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 48400pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 125,52000 Kč | 9 125,52 Kč |
| 10 | 9 067,37700 Kč | 90 673,77 Kč |
| Unit Price without VAT: | 9 125,52000 Kč |
|---|---|
| Unit Price with VAT: | 11 041,87920 Kč |


