
FF1MR12KM1HPHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1MR12KM1HPHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1MR12KM1HPHPSA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
EDA/CAD Models | FF1MR12KM1HPHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 269,36000 Kč | 9 269,36 Kč |
| 16 | 9 229,55250 Kč | 147 672,84 Kč |
| Unit Price without VAT: | 9 269,36000 Kč |
|---|---|
| Unit Price with VAT: | 11 215,92560 Kč |



