
FF150R17KE4HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF150R17KE4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R17KE4HOSA1 |
Description | IGBT MODULE 1700V 150A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 150 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 12 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,92000 Kč | 2 013,92 Kč |
| 10 | 1 651,30400 Kč | 16 513,04 Kč |
| Unit Price without VAT: | 2 013,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 436,84320 Kč |



