
FF1400R17IP4PBOSA1 | |
|---|---|
DigiKey Part Number | FF1400R17IP4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1400R17IP4PBOSA1 |
Description | IGBT MODULE 1700V 1400A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 1400 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 110 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration 2 Independent | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 1400 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 1400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 769,50000 Kč | 15 769,50 Kč |
| 12 | 14 053,76917 Kč | 168 645,23 Kč |
| Unit Price without VAT: | 15 769,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 081,09500 Kč |


