IGBT Module Trench Field Stop 2 Independent 1700 V 1400 A 955000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1400R17IP4BOSA1

DigiKey Part Number
448-FF1400R17IP4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF1400R17IP4BOSA1
Description
IGBT MOD 1700V 1400A 955000W MOD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1700 V 1400 A 955000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 1400A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
110 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
1400 A
Supplier Device Package
Module
Power - Max
955000 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115 181,97000 Kč15 181,97 Kč
1013 468,20100 Kč134 682,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15 181,97000 Kč
Unit Price with VAT:18 370,18370 Kč