
FF11MR12W1M1B11BOMA1 | |
|---|---|
DigiKey Part Number | FF11MR12W1M1B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FF11MR12W1M1B11BOMA1 |
Description | MOSFET 2N-CH 1200V 100A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 100A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 100A | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 5.55V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 250nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 7950pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |




