
F4200R17N3E4BPSA1 | |
|---|---|
DigiKey Part Number | 448-F4200R17N3E4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F4200R17N3E4BPSA1 |
Description | IGBT MODULE 1700V 200A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 200 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 18 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,85000 Kč | 2 584,85 Kč |
| 10 | 2 098,14100 Kč | 20 981,41 Kč |
| Unit Price without VAT: | 2 584,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 127,66850 Kč |



