IGBT Module Three Phase Inverter 1200 V 180 A 960 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4150R12KS4BOSA1

DigiKey Part Number
F4150R12KS4BOSA1-ND
Manufacturer
Manufacturer Product Number
F4150R12KS4BOSA1
Description
IGBT MOD 1200V 180A 960W MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 180 A 960 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
180 A
Power - Max
960 W
Vce(on) (Max) @ Vge, Ic
3.75V @ 15V, 150A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
10 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 664,23000 Kč2 664,23 Kč
102 304,40500 Kč23 044,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 664,23000 Kč
Unit Price with VAT:3 223,71830 Kč