
EVALMA5302MS200WX2TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALMA5302MS200WX2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALMA5302MS200WX2TOBO1 |
Description | EVAL BOARD FOR MA5302 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MA5302 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 200W x 2 @ 2Ohm | |
Voltage - Supply | ±17V ~ 32V | |
Utilized IC / Part | MA5302 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 523,06000 Kč | 7 523,06 Kč |
| Unit Price without VAT: | 7 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 9 102,90260 Kč |



