


EVALCO25VSENSOR2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALCO25VSENSOR2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALCO25VSENSOR2GOTOBO1 |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | PAS CO2 - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | I2C, PWM, UART | |
Sensitivity | ±3% | |
Voltage - Supply | 3.3V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | PAS CO2 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,12000 Kč | 764,12 Kč |
| Unit Price without VAT: | 764,12000 Kč |
|---|---|
| Unit Price with VAT: | 924,58520 Kč |



