
EVAL45W19VFLYBP7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL45W19VFLYBP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL45W19VFLYBP7TOBO1 |
Description | EVAL BOARD FOR ICE2QS03G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ICE2QS03G - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 45W | |
Voltage - Output | 19V | |
Current - Output | 2.4A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE2QS03G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 255,22000 Kč | 6 255,22 Kč |
| Unit Price without VAT: | 6 255,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 568,81620 Kč |


