
EVAL1K4WZVSFBSMDTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1K4WZVSFBSMDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1K4WZVSFBSMDTOBO1 |
Description | EVAL BOARD IFX91041EJV33 XMC4200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IFX91041EJV33, XMC4200 CoolMOS™, CoolSET™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1.4kW | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 400V | |
Regulator Topology | Buck | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | IFX91041EJV33, XMC4200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 702,12000 Kč | 11 702,12 Kč |
| Unit Price without VAT: | 11 702,12000 Kč |
|---|---|
| Unit Price with VAT: | 14 159,56520 Kč |


