
EVAL1ED3330MC12MSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1ED3330MC12MSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED3330MC12MSICTOBO1 |
Description | EVAL1ED3330MC12MSICTOBO1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1ED3330MC12M EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | 1ED3330MC12M | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,85000 Kč | 1 978,85 Kč |
| Unit Price without VAT: | 1 978,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 394,40850 Kč |


