ESD5V3U4RRSH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9 350
Unit Price: 0,44000 Kč
Datasheet
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V3U4RRSH6327XTSA1

DigiKey Part Number
ESD5V3U4RRSH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V3U4RRSH6327XTSA1
Description
TVS DIODE 5.3VWM 15VC PGSOT363PO
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
50W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
0.4pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
6.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUP4114UCLW1T2Gonsemi9 350NUP4114UCLW1T2GOSCT-ND0,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes