NUP4114UCLW1T2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 16 983
Unit Price: 11,13000 Kč
Datasheet
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NUP4114UCLW1T2G

DigiKey Part Number
NUP4114UCLW1T2GOSTR-ND - Tape & Reel (TR)
NUP4114UCLW1T2GOSCT-ND - Cut Tape (CT)
NUP4114UCLW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4114UCLW1T2G
Description
TVS DIODE 5.5VWM 10VC SC88
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUP4114UCLW1T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
1003,63270 Kč363,27 Kč
5002,87672 Kč1 438,36 Kč
1 0002,43577 Kč2 435,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99481 Kč5 984,43 Kč
6 0001,94666 Kč11 679,96 Kč
9 0001,87260 Kč16 853,40 Kč
15 0001,73758 Kč26 063,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč