
ESD144B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD144B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD144B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD144B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD144B1W0201E6327XTSA1 |
Description | TVS DIODE 18VWM 20VC WLL-2-2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD144B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 18.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 21W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41526 Kč | 707,63 Kč |
| 1 000 | 1,24707 Kč | 1 247,07 Kč |
| 2 000 | 1,10492 Kč | 2 209,84 Kč |
| 5 000 | 0,95054 Kč | 4 752,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,80616 Kč | 12 092,40 Kč |
| 30 000 | 0,73336 Kč | 22 000,80 Kč |
| 45 000 | 0,69626 Kč | 31 331,70 Kč |
| 75 000 | 0,65455 Kč | 49 091,25 Kč |
| 105 000 | 0,62985 Kč | 66 134,25 Kč |
| 150 000 | 0,60584 Kč | 90 876,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











