21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD112B102ELE6327XTMA1

DigiKey Part Number
ESD112B102ELE6327XTMA1TR-ND - Tape & Reel (TR)
ESD112B102ELE6327XTMA1CT-ND - Cut Tape (CT)
ESD112B102ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD112B102ELE6327XTMA1
Description
TVS DIODE 5.3VWM 21VC PGTSLP220
Customer Reference
Detailed Description
21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.23pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 682
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,70400 Kč47,04 Kč
1001,97380 Kč197,38 Kč
5001,91082 Kč955,41 Kč
1 0001,80583 Kč1 805,83 Kč
2 0001,79533 Kč3 590,66 Kč
5 0001,78483 Kč8 924,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,63784 Kč24 567,60 Kč
30 0001,60509 Kč48 152,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč