WLL586363046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD111B1W0201E6327XTSA1

DigiKey Part Number
448-ESD111B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD111B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD111B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD111B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 11VC PGWLL23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
22W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.12pF @ 2.5GHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,73700 Kč27,37 Kč
1001,28410 Kč128,41 Kč
5001,19986 Kč599,93 Kč
1 0001,05250 Kč1 052,50 Kč
2 0001,03145 Kč2 062,90 Kč
5 0001,01040 Kč5 052,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,73675 Kč11 051,25 Kč
30 0000,72042 Kč21 612,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč