0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD108B1CSP0201XTSA1

DigiKey Part Number
ESD108B1CSP0201XTSA1TR-ND - Tape & Reel (TR)
ESD108B1CSP0201XTSA1CT-ND - Cut Tape (CT)
ESD108B1CSP0201XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD108B1CSP0201XTSA1
Description
TVS DIODE 5.5VWM 41VC WLL-2-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Datasheet
 Datasheet
EDA/CAD Models
ESD108B1CSP0201XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
9.5V (Typ)
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
27.5W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.28pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,93700 Kč19,37 Kč
1000,74990 Kč74,99 Kč
5000,70822 Kč354,11 Kč
1 0000,64573 Kč645,73 Kč
2 0000,63532 Kč1 270,64 Kč
5 0000,62490 Kč3 124,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,56180 Kč8 427,00 Kč
30 0000,51004 Kč15 301,20 Kč
45 0000,48365 Kč21 764,25 Kč
75 0000,45400 Kč34 050,00 Kč
105 0000,44785 Kč47 024,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč