PG-TSSLP-2-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD101B102ELSE6327XTSA1

DigiKey Part Number
ESD101B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
ESD101B102ELSE6327XTSA1CT-ND - Cut Tape (CT)
ESD101B102ELSE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD101B102ELSE6327XTSA1
Description
TVS DIODE 5.5VWM 30VC PGTSSLP24
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4
Datasheet
 Datasheet
EDA/CAD Models
ESD101B102ELSE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7.3V (Typ)
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,04200 Kč20,42 Kč
1001,51560 Kč151,56 Kč
5001,45246 Kč726,23 Kč
1 0001,40425 Kč1 404,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,42962 Kč21 444,30 Kč
30 0001,31546 Kč39 463,80 Kč
45 0001,25728 Kč56 577,60 Kč
75 0001,19194 Kč89 395,50 Kč
105 0001,15325 Kč121 091,25 Kč
150 0001,14723 Kč172 084,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč