
ESD101B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD101B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD101B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD101B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD101B102ELE6327XTMA1 |
Description | TVS DIODE 5.5VWM 30VC PGTSLP220 |
Customer Reference | |
Detailed Description | 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
EDA/CAD Models | ESD101B102ELE6327XTMA1 Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Not For New Designs | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7.3V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0X1B2LP-7B | Diodes Incorporated | 0 | D5V0X1B2LP-7BDICT-ND | 9,38000 Kč | Similar |
| PESD5V0F1BLD,315 | Nexperia USA Inc. | 110 | 1727-PESD5V0F1BLD,315CT-ND | 15,22000 Kč | Similar |
| PESD5V0F1BRLDYL | Nexperia USA Inc. | 41 297 | 1727-PESD5V0F1BRLDYLCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 100 | 4,95940 Kč | 495,94 Kč |
| 500 | 3,71728 Kč | 1 858,64 Kč |
| 1 000 | 3,31582 Kč | 3 315,82 Kč |
| 2 000 | 2,97744 Kč | 5 954,88 Kč |
| 5 000 | 2,61077 Kč | 13 053,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,26830 Kč | 34 024,50 Kč |
| 30 000 | 2,09587 Kč | 62 876,10 Kč |
| 45 000 | 2,00804 Kč | 90 361,80 Kč |
| 75 000 | 1,90935 Kč | 143 201,25 Kč |
| 105 000 | 1,85094 Kč | 194 348,70 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |






