
CYW43022CUBT | |
|---|---|
DigiKey Part Number | 448-CYW43022CUBTTR-ND - Tape & Reel (TR) 448-CYW43022CUBTCT-ND - Cut Tape (CT) 448-CYW43022CUBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43022CUBT |
Description | WI-FI COMBO IOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.4 2.4GHz ~ 5GHz 106-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Memory Size | 1.125MB ROM, 388kB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 40 | |
Voltage - Supply | 3.2V ~ 4.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 106-UFBGA, WLBGA | |
Supplier Device Package | SG-XFWLB-106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 149,71600 Kč | 1 497,16 Kč |
| 25 | 138,96480 Kč | 3 474,12 Kč |
| 100 | 127,15130 Kč | 12 715,13 Kč |
| 250 | 123,42540 Kč | 30 856,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 110,60759 Kč | 553 037,95 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |


