
EAR00497 | |
|---|---|
DigiKey Part Number | 982-EAR00497-ND |
Manufacturer | |
Manufacturer Product Number | EAR00497 |
Description | 2GF M.2 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.4 + EDR, Class 1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 78Mbps | |
Power - Output | 19dBm | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CYW43022 | |
Memory Size | - | |
Voltage - Supply | 3.15V ~ 3.46V | |
Current - Receiving | 30mA | |
Current - Transmitting | 450mA | |
Mounting Type | Card Edge | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,31000 Kč | 1 622,31 Kč |
| 10 | 1 497,51400 Kč | 14 975,14 Kč |
| 25 | 1 448,66040 Kč | 36 216,51 Kč |
| 50 | 1 412,26240 Kč | 70 613,12 Kč |
| 100 | 1 376,46090 Kč | 137 646,09 Kč |
| Unit Price without VAT: | 1 622,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,99510 Kč |




