
CYW20829B0LKMLTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYW20829B0LKMLTXUMA1TR-ND - Tape & Reel (TR) 448-CYW20829B0LKMLTXUMA1CT-ND - Cut Tape (CT) 448-CYW20829B0LKMLTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20829B0LKMLTXUMA1 |
Description | BLUE TOOTH LOW ENERGY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYW20829B0LKMLTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93.5dBm | |
Memory Size | 64kB ROM, 256kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.6mA | |
Current - Transmitting | 5.2mA ~ 17.2mA | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 65,57700 Kč | 655,77 Kč |
| 25 | 61,98600 Kč | 1 549,65 Kč |
| 100 | 57,03480 Kč | 5 703,48 Kč |
| 250 | 54,06732 Kč | 13 516,83 Kč |
| 500 | 51,97088 Kč | 25 985,44 Kč |
| 1 000 | 49,99519 Kč | 49 995,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,55762 Kč | 118 894,05 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


