


CYW20721B2KUMLG | |
|---|---|
DigiKey Part Number | 448-CYW20721B2KUMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20721B2KUMLG |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.4GHz 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, 8PSK, DQPSK, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 1MB Flash, 512kB RAM, 2MB ROM | |
Serial Interfaces | I2C, I2S, PCM, PDM, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 164,93900 Kč | 1 649,39 Kč |
| 25 | 156,20840 Kč | 3 905,21 Kč |
| 100 | 144,22270 Kč | 14 422,27 Kč |
| 490 | 132,11512 Kč | 64 736,41 Kč |
| 980 | 127,33358 Kč | 124 786,91 Kč |
| 1 470 | 124,66684 Kč | 183 260,25 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |




