ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U595QII6Q

DigiKey Part Number
497-STM32U595QII6Q-ND
Manufacturer
Manufacturer Product Number
STM32U595QII6Q
Description
IC MCU 32BIT 2MB FLASH 132UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U595QII6Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
106
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-UFBGA (7x7)
Package / Case
132-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1307,62000 Kč307,62 Kč
10243,07300 Kč2 430,73 Kč
25226,92960 Kč5 673,24 Kč
100209,19470 Kč20 919,47 Kč
250200,74088 Kč50 185,22 Kč
500195,64634 Kč97 823,17 Kč
1 000191,45262 Kč191 452,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,62000 Kč
Unit Price with VAT:372,22020 Kč