ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2014-BZXI

DigiKey Part Number
448-CYUSB2014-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB2014-BZXI
Description
IC EZ-USB BRIDGE FX3 3.0 121BGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Series
Number of I/O
59
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
SuperSpeed USB Peripheral Controller
Package / Case
121-TFBGA
Core Processor
ARM9®
Supplier Device Package
121-FBGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1674,68000 Kč674,68 Kč
10543,45300 Kč5 434,53 Kč
25510,65960 Kč12 766,49 Kč
168464,35887 Kč78 012,29 Kč
336452,78283 Kč152 135,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:674,68000 Kč
Unit Price with VAT:816,36280 Kč