ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2014-BZXC

DigiKey Part Number
CYUSB2014-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB2014-BZXC
Description
IC EZ-USB BRIDGE FX3 3.0 121BGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB2014-BZXC Models
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Infineon Technologies
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Series
Number of I/O
59
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
SuperSpeed USB Peripheral Controller
Package / Case
121-TFBGA
Core Processor
ARM9®
Supplier Device Package
121-FBGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1570,82000 Kč570,82 Kč
10457,38200 Kč4 573,82 Kč
25429,03920 Kč10 725,98 Kč
168389,00845 Kč65 353,42 Kč
336379,00155 Kč127 344,52 Kč
504373,98960 Kč188 490,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:570,82000 Kč
Unit Price with VAT:690,69220 Kč