CY9BF524MPMC-G-MNE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B74BADQ0AZEGST

DigiKey Part Number
448-CYT2B74BADQ0AZEGSTTR-ND - Tape & Reel (TR)
448-CYT2B74BADQ0AZEGSTCT-ND - Cut Tape (CT)
448-CYT2B74BADQ0AZEGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYT2B74BADQ0AZEGST
Description
IC MCU 32BT 1.0625MB FLSH 80LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 160MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Number of I/O
63
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 52x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,93000 Kč214,93 Kč
10167,88400 Kč1 678,84 Kč
25156,12840 Kč3 903,21 Kč
100143,19730 Kč14 319,73 Kč
250137,03332 Kč34 258,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500133,31778 Kč66 658,89 Kč
1 000130,26033 Kč130 260,33 Kč
1 500128,72894 Kč193 093,41 Kč
Manufacturers Standard Package
Unit Price without VAT:214,93000 Kč
Unit Price with VAT:260,06530 Kč