
CYPET131XQMA1 | |
---|---|
DigiKey Part Number | 448-CYPET131XQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPET131XQMA1 |
Description | EZ-PD PAGXP-PAGXS PULSE EDGE TRA |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC PG-TRDIP-4 |
Datasheet | Datasheet |
EDA/CAD Models | CYPET131XQMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.315", 8.00mm) | |
Supplier Device Package | PG-TRDIP-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 9,35300 Kč | 93,53 Kč |
25 | 8,38200 Kč | 209,55 Kč |
100 | 7,31760 Kč | 731,76 Kč |
250 | 6,81056 Kč | 1 702,64 Kč |
500 | 6,50480 Kč | 3 252,40 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |