
42710-1 | |
|---|---|
DigiKey Part Number | A27689TR-ND - Tape & Reel (TR) A27689CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42710-1 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42710-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.616" (15.65mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 2,02420 Kč | 101,21 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 250 | 1,80584 Kč | 451,46 Kč |
| 500 | 1,71932 Kč | 859,66 Kč |
| 1 000 | 1,63700 Kč | 1 637,00 Kč |
| 2 500 | 1,53436 Kč | 3 835,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | 1,13833 Kč | 170 749,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



