
CYBT-213043-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBT-213043-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-213043-EVAL |
Description | EVAL BLE BR/EDR CYBT-213043-02 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CYBT-213043-02, CYW20819 EZ-BLE™ WICED Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBT-213043-02, CYW20819 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,65000 Kč | 1 083,65 Kč |
| Unit Price without VAT: | 1 083,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,21650 Kč |

